Part Details for PV88080-006FR2 by Renesas Electronics Corporation
Overview of PV88080-006FR2 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PV88080-006FR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV88080-006FR2-ND
|
DigiKey | 26V 4 CHANNEL PMIC Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8522 / $0.8863 | Buy Now |
DISTI #
PV88080-006FR2
|
Avnet Americas | 4-Channel Power Management IC with PWM Buck Controller and 3 Adjustable Synchronous Buck Regulators 7V to 26V 32-Pin FC-MQFN T/R - Tape and Reel (Alt: PV88080-006FR2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |
Part Details for PV88080-006FR2
PV88080-006FR2 CAD Models
PV88080-006FR2 Part Data Attributes:
|
PV88080-006FR2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PV88080-006FR2
Renesas Electronics Corporation
High-Efficiency Advanced Feature 4-Channel PMIC, 32-FC-MCQFN, 5000/Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | 32-FC-MCQFN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Moisture Sensitivity Level | 1 |