-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK4752
|
Newark | Pv8F2U0Ss-335 Rohs Compliant: Yes |E-Switch PV8F2U0SS-335 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.4900 / $31.6000 | Buy Now |
DISTI #
141-PV8F2U0SS-335-ND
|
DigiKey | SWITCH PB 4PST-2NO/2NC 2A 48V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
15 In Stock |
|
$18.8875 / $28.1900 | Buy Now |
DISTI #
612-PV8F2U0SS335
|
Mouser Electronics | Pushbutton Switches Anti-vandal, 4PST-2NO/2NC, Off-On, On-Off, Panel Mount, Front, Silver, LED, Green, IP65 | 0 |
|
$17.4700 / $19.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks | 0 |
|
$17.4800 | Buy Now |
DISTI #
PV8F2U0SS-335
|
TME | Switch: vandal resistant, Pos: 2, on panel Min Qty: 20 | 0 |
|
$22.2400 | RFQ |
|
Master Electronics | Pushbutton Switch - 4PST-2NO/2NC - On-Off, Off-On - 2A 48VDC - Round, Button, Flush Actuator - 24VDC Green LED - Solder, Quick Connect 0.110" (2.8mm). RoHS: Compliant |
15 In Stock |
|
$20.1100 / $28.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV8F2U0SS-335
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV8F2U0SS-335
E-Switch Inc
Pushbutton Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Manufacturer Series | PV8 | |
Switch Type | PUSHBUTTON SWITCH |