-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, 4PDT, Maintained, 2A, 48VDC, Solder Lug Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6940
|
Newark | Anti Vandal Sw, Dpst-No/Nc, 2A, 48Vdc, Product Range:Pv8 Series, Panel Cutout Diameter:25Mm, Contact Configuration:Dpst-No, Dpst-Nc, Switch Operation:Off-On, On-Off, Pushbutton Actuator Style:Round Flat, Actuator/Cap Colour:Naturalrohs Compliant: Yes |E-Switch PV8F2U0SS-341 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9900 / $22.4700 | Buy Now |
DISTI #
EG4741-ND
|
DigiKey | SWITCH PUSHBUTTON 4PST 2A 36V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
19 In Stock |
|
$24.2527 / $30.6700 | Buy Now |
DISTI #
612-PV8F2U0SS-341
|
Mouser Electronics | Pushbutton Switches 2A 48VDC 25mm RoHS: Compliant | 3 |
|
$23.5800 / $30.6700 | Buy Now |
|
Future Electronics | PV8 Series 2 A 4PDT Off-On / On-Off Solder Lug Panel Mount Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bulk | 0Bulk |
|
$25.1500 / $25.4800 | Buy Now |
|
Future Electronics | PV8 Series 2 A 4PDT Off-On / On-Off Solder Lug Panel Mount Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bulk | 0Bulk |
|
$25.1500 / $25.4800 | Buy Now |
DISTI #
PV8F2U0SS-341
|
TME | Switch: vandal resistant, Pos: 2, DPST-NO + DPST-NC, 2A/48VDC Min Qty: 20 | 0 |
|
$28.3900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV8F2U0SS-341
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV8F2U0SS-341
E-Switch Inc
Pushbutton Switch, 4PDT, Maintained, 2A, 48VDC, Solder Lug Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | ||
Actuator Finish | STAINLESS STEEL | |
Actuator Length | 0.079 inch | |
Actuator Type | PUSHBUTTON | |
Body Height | 8.5852 mm | |
Bushing Diameter | 0.984 inch | |
Bushing Type | M25X1 | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@48VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 48 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |