-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, 4PDT, Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6947
|
Newark | Vandal Switch, Dpst-No/Nc, 2A, 48Vdc, Product Range:Pv8 Series, Panel Cutout Diameter:25Mm, Contact Configuration:Dpst-No, Dpst-Nc, Switch Operation:Off-(On), On-(Off), Pushbutton Actuator Style:Round Flat, Contact Current Ac Max:- Rohs Compliant: Yes |E-Switch PV8F2V0SS-341 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2300 / $20.5000 | Buy Now |
DISTI #
EG4744-ND
|
DigiKey | SWITCH PUSHBUTTON 4PST 2A 36V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6650 / $27.9800 | Buy Now |
DISTI #
612-PV8F2V0SS-341
|
Mouser Electronics | Pushbutton Switches 2A 48VDC 25mm RoHS: Compliant | 0 |
|
$20.4500 / $27.0800 | Order Now |
DISTI #
72100919
|
RS | Pushbutton, PV8,IP65,4PST,2P OFF-(ON)/2P ON-(OFF),Blue LED Ring,2A,48VDC, SS, Sldr | E-Switch PV8F2V0SS-341 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.4400 / $27.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$17.6700 | Buy Now |
|
Onlinecomponents.com | Pushbutton Switch - 4PST-2NO/2NC - Anti-Vandal - 2A - 48VDC - 2 Pole Off-(On)/2 Pole On-(Off) - Stainless Steel Flush Round Button Actuator - Ring Illuminated With Blue 2.8VDC LED - 0.110" (2.8mm) Solder Quick Connect - Front Panel Mount. RoHS: Compliant |
9 In Stock |
|
$20.3300 / $28.4200 | Buy Now |
DISTI #
PV8F2V0SS-341
|
TME | Switch: vandal resistant, Pos: 2, (SPST-NO + SPST-NC) x2, IP65 Min Qty: 1 | 0 |
|
$29.9800 / $33.3100 | RFQ |
|
Master Electronics | Pushbutton Switch - 4PST-2NO/2NC - Anti-Vandal - 2A - 48VDC - 2 Pole Off-(On)/2 Pole On-(Off) - Stainless Steel Flush Round Button Actuator - Ring Illuminated With Blue 2.8VDC LED - 0.110" (2.8mm) Solder Quick Connect - Front Panel Mount. RoHS: Compliant |
9 In Stock |
|
$20.3300 / $28.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PV8F2V0SS-341
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV8F2V0SS-341
E-Switch Inc
Pushbutton Switch, 4PDT, Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | ||
Actuator Finish | STAINLESS STEEL | |
Actuator Length | 0.079 inch | |
Actuator Type | PUSHBUTTON | |
Body Height | 8.6868 mm | |
Bushing Diameter | 0.984 inch | |
Bushing Length | 0.76 inch | |
Bushing Type | M25X1 | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@48VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 48 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4PDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.41 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |