Part Details for PV8F2V0SS-3N1 by E-Switch Inc
Overview of PV8F2V0SS-3N1 by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PV8F2V0SS-3N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6941
|
Newark | Ea Rohs Compliant: Yes |E-Switch PV8F2V0SS-3N1 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.7600 / $34.0300 | Buy Now |
DISTI #
EG5964-ND
|
DigiKey | SWITCH PUSHBUTTON 4PST 2A 36V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
160 In Stock |
|
$23.5717 / $29.8100 | Buy Now |
DISTI #
612-PV8F2V0SS-3N1
|
Mouser Electronics | Pushbutton Switches Illuminated, Sealed Anti-vandal switch | 20 |
|
$23.3400 / $29.8000 | Buy Now |
DISTI #
PV8F2V0SS-3N1
|
TME | Switch: vandal resistant, Pos: 2, (SPST-NO + SPST-NC) x2, IP65 Min Qty: 1 | 0 |
|
$31.9400 / $35.4900 | RFQ |
Part Details for PV8F2V0SS-3N1
PV8F2V0SS-3N1 CAD Models
PV8F2V0SS-3N1 Part Data Attributes:
|
PV8F2V0SS-3N1
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV8F2V0SS-3N1
E-Switch Inc
Pushbutton Switch, 4PDT, Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | ||
Actuator Finish | STAINLESS STEEL | |
Actuator Length | 0.079 inch | |
Actuator Type | PUSHBUTTON | |
Body Height | 8.5852 mm | |
Bushing Diameter | 0.984 inch | |
Bushing Type | M25X1 | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@48VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 48 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4PDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |