Part Details for PV8F2Y0SS-3K4 by E-Switch Inc
Overview of PV8F2Y0SS-3K4 by E-Switch Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PV8F2Y0SS-3K4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PV8F2Y0SS-3K4-ND
|
DigiKey | SWITCH PUSHBUTTON DPST 2A 36V Min Qty: 20 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.5075 | Buy Now |
DISTI #
612-PV8F2Y0SS-3K4
|
Mouser Electronics | Pushbutton Switches 0-2A 48VDC Off (On)+ On-(Off) 25mm 2 Pole | 0 |
|
$19.9600 / $26.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.3300 / $29.2100 | Buy Now |
Part Details for PV8F2Y0SS-3K4
PV8F2Y0SS-3K4 CAD Models
PV8F2Y0SS-3K4 Part Data Attributes
|
PV8F2Y0SS-3K4
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PV8F2Y0SS-3K4
E-Switch Inc
Pushbutton Switch, SPDT, Momentary, 2A, 48VDC, Solder Lug Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | ||
Actuator Finish | STAINLESS STEEL | |
Actuator Length | 0.079 inch | |
Actuator Type | PUSHBUTTON | |
Body Height | 8.6868 mm | |
Bushing Diameter | 0.984 inch | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@48VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 48 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.41 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |