Part Details for PV8F2Y1SS-315 by E-Switch Inc
Overview of PV8F2Y1SS-315 by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PV8F2Y1SS-315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2543
|
Newark | Ea Rohs Compliant: Yes |E-Switch PV8F2Y1SS-315 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0600 / $30.0600 | Buy Now |
DISTI #
141-PV8F2Y1SS-315-ND
|
DigiKey | SWITCH PB DPST-NO/NC 2A 48V Min Qty: 20 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.9090 | Buy Now |
DISTI #
612-PV8F2Y1SS-315
|
Mouser Electronics | Pushbutton Switches 0-2A 48VDC Off (On)+ On-(Off) 25mm 2 Pol | 0 |
|
$22.9600 / $27.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$16.6300 | Buy Now |