-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Momentary, 2A, 36VDC, Solder Terminal, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0419
|
Newark | Vandal Resistant Sw, Spst, 2A, 36V, Grn, Product Range:Pva6L Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spst, Switch Operation:Off-On, On-Off, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Black Rohs Compliant: Yes |E-Switch PVA6LRE21131 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 110 |
|
$8.0000 | Buy Now |
DISTI #
57AK3511
|
Newark | Anti Vandal Sw, Spst, 2A, 36Vdc, Panel Rohs Compliant: Yes |E-Switch PVA6LRE21131 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1941 |
|
$11.7400 / $14.9100 | Buy Now |
DISTI #
EG5512-ND
|
DigiKey | SWITCH PUSHBUTTON SPST 2A 36V Min Qty: 1 Lead time: 11 Weeks Container: Tray |
334 In Stock |
|
$8.4913 / $14.2000 | Buy Now |
DISTI #
612-PVA6LRE21131
|
Mouser Electronics | Pushbutton Switches 2A 36VDC Off-On Blk Grn LED SLDR RoHS: Compliant | 122 |
|
$9.7100 / $12.8000 | Buy Now |
DISTI #
72095858
|
RS | Pushbutton Switch, IP67,SPST, OFF-ON, Black Actuator,2A, 36VDC, Solder, PVA6 Series | E-Switch PVA6LRE21131 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 76 |
|
$6.7900 | Buy Now |
|
Future Electronics | PVA6 Series SPST Black Actuator Green LED Solder Lug IP67 Anti-Vandal Switch RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Container: Bulk | 80Bulk |
|
$10.9700 / $11.1200 | Buy Now |
DISTI #
PVA6LRE21131
|
TME | Switch: vandal resistant, Pos: 2, SPST-NO, 2A/36VDC, IP67, OFF-ON Min Qty: 1 | 116 |
|
$9.8000 / $12.4000 | Buy Now |
|
Master Electronics | Pushbutton Switch - Anti-Vandal - SPST - Off-On - 2A 36VDC - Round, Button, Domed Actuator - 2.8 to 3.7VDC Green LED- Solder Lug - Panel Mount, Front. |
105 In Stock |
|
$8.9800 / $10.7800 | Buy Now |
|
New Advantage Corporation | PVA6 Series SPST Black Actuator Green LED Solder Lug IP67 Anti-Vandal Switch RoHS: Compliant Min Qty: 1 Package Multiple: 35 | 70 |
|
$9.8500 / $10.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PVA6LRE21131
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PVA6LRE21131
E-Switch Inc
Pushbutton Switch, SPST, Momentary, 2A, 36VDC, Solder Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Type | BUTTON TYPE | |
Body Height | 19.6 mm | |
Body Length or Diameter | 15.3 mm | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@36VDC | |
Contact Voltage(DC)-Max | 36 V | |
Electrical Life | 100000 Cycle(s) | |
Illumination | GREEN LED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 5.98 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold Flash (Au) | |
Termination Type | SOLDER |