Part Details for PVA6LRP21111 (ALTERNATE: PVA6LRP21111) by E-Switch Inc
Overview of PVA6LRP21111 (ALTERNATE: PVA6LRP21111) by E-Switch Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVA6LRP21111 (ALTERNATE: PVA6LRP21111)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74830471
|
RS | Anti-Vandal Switch, SPST, OFF-ON, 2A, 36V DC, Solder, IP67, PVA6 Series | E-Switch PVA6LRP21111 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9900 | RFQ |