Part Details for PVA6REW4131 (ALTERNATE: PVA6REW4131) by E-Switch Inc
Overview of PVA6REW4131 (ALTERNATE: PVA6REW4131) by E-Switch Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVA6REW4131 (ALTERNATE: PVA6REW4131)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74830492
|
RS | Anti-Vandal Switch, SPST, OFF-(ON), 2A, 36V DC, 500 mm Wire Leads, IP67 | E-Switch PVA6REW4131 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4600 | RFQ |