Part Details for PVC-5 by Brady Worldwide Inc
Overview of PVC-5 by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVC-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2267-PVC-5-ND
|
DigiKey | TUBING, 0.198 IN DIA X 100 FT L Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.8000 | Buy Now |
DISTI #
71861331
|
RS | Vinyl Tubing, PVC, Vinyl, 0.182" Dia, 100 (30.48m), White, BradyMark Series | Brady PVC-5 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 0 |
|
$31.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$23.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.1500 / $31.3900 | Buy Now |