Part Details for PVC6G202A01B00 by Murata Manufacturing Co Ltd
Overview of PVC6G202A01B00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVC6G202A01B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 200 |
|
$0.6198 / $1.2395 | Buy Now |
Part Details for PVC6G202A01B00
PVC6G202A01B00 CAD Models
PVC6G202A01B00 Part Data Attributes:
|
PVC6G202A01B00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PVC6G202A01B00
Murata Manufacturing Co Ltd
RESISTOR, TRIMMER, 1 TURN(S), 0.5W, 2000ohm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Manufacturer Series | PVC6 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Tolerance | 10% |