PVC6Q105A01B00
Murata Manufacturing Co Ltd
Description: RESISTOR, TRIMMER, 1 TURN(S), 0.5W, 1000000ohm

Overview of PVC6Q105A01B00 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PVC6Q105A01B00 by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   500
RFQ
Quest Components   400
  • 1 $1.2395
  • 82 $0.6198
  • 324 $0.4958
$0.4958 / $1.2395 Buy Now

CAD Models for PVC6Q105A01B00 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PVC6Q105A01B00 by Murata Manufacturing Co Ltd

PVC6Q105A01B00
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Manufacturer Series
PVC6
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
1000000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Surface Mount
NO
Terminal Shape
WIRE
Tolerance
10%
Want to compare parts?
  1. PVC6Q105A01B00
    Murata Manufacturing Co Ltd
    RESISTOR, TRIMMER, 1 TURN(S), 0.5W, 1000000ohm
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PVC6Q105A01B00 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PVC6Q105A01B00 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of PVC6Q105A01B00 would you like to use for your alert(s)?
  • Please alert me when PVC6Q105A01B00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PVC6Q105A01B00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PVC6Q105A01B00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PVC6Q105A01B00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PVC6Q105A01B00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PVC6Q105A01B00 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: