Part Details for PVD100Q W/6IN-28201 by Banner Engineering Corp
Overview of PVD100Q W/6IN-28201 by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9228201MXA | Renesas Electronics Corporation | NON-INV 20 BIT TRANS LTCH | |
54122-820162000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 16 position, 2.54mm (0.100in) pitch | |
54122-828201150LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 20 position, 2.54mm (0.100in) pitch |
Price & Stock for PVD100Q W/6IN-28201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W9493
|
Newark | Pvd Series: Parts Verification , 100Mm 4 Beams, Retroreflective Range, Up To 2 M, Diffuse, Up To 400 Mm, Input:12-30 V Dc, Outputs: Selectable Npn/Pnp, Euro 5-Pin 6 In. (150 Mm) Pigtail, Blocked = 5 Sec |Banner Engineering PVD100Q W/6IN-28201 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$316.0000 | Buy Now |