Part Details for PVD100Q by Banner Engineering Corp
Overview of PVD100Q by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVD100Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H0944
|
Newark | Pvd Series: Parts Verification , 100 Mm 4 Channel, Range, Up To 2 M,, Input:12-30 V Dc, Outputs: Selectable Npn/Pnp, 5-Pin 2 M Quick-Disconnect Pigtail |Banner Engineering PVD100Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$367.0000 | Buy Now |
DISTI #
2170-PVD100Q-ND
|
DigiKey | PHOTO SEN 100MM PAIR 2M NPN/PNP Min Qty: 1 Lead time: 3 Weeks Container: Box |
6 In Stock |
|
$367.0000 | Buy Now |
DISTI #
778-PVD100Q
|
Mouser Electronics | Photoelectric Sensors PVD Series: Parts Verification, 100 mm 4 channel, Range, up to 2 m, Input: 12-30 V dc, Outputs: Selectable NPN/PNP, 2 m 5-pin M12 Pigtail QD RoHS: Compliant | 16 |
|
$367.0000 | Buy Now |
|
Neutron USA | SENSOR, PART VERIFICATION, VISIBLE RED,RANGE 100MM, 4 BEAMS, 5 PIN EURO, PIGTAI | 50 |
|
$616.6700 | Buy Now |