Part Details for PVD225 by Banner Engineering Corp
Overview of PVD225 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVD225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H0946
|
Newark | Pvd Series: Parts Verification , 225 Mm 8 Channel, Range, Up To 2 M,, Input:12-30 V Dc, Outputs: Selectable Npn/Pnp, 2 M (6.5 Ft) Cable |Banner Engineering PVD225 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$509.0000 | Buy Now |
DISTI #
2170-PVD225-ND
|
DigiKey | PHOTO SEN 225MM PAIR 2M NPN/PNP Min Qty: 1 Lead time: 3 Weeks Container: Box |
1 In Stock |
|
$509.0000 | Buy Now |
DISTI #
778-PVD225
|
Mouser Electronics | Photoelectric Sensors PVD Series: Parts Verification, 225 mm 8 channel, Range, up to 2 m, Input: 12-30 V dc, Outputs: Selectable NPN/PNP, 2 m (6.5 ft) Integral Cable RoHS: Compliant | 13 |
|
$509.0000 | Buy Now |
|
Neutron USA | Sensor, Parts Verification Array, Retro, L: 225mm, R: 2m, 8 ch, 12-30Vdc, PNP/NPN, 2m Cable, 70990 | 18 |
|
$969.9500 | Buy Now |