There are no models available for this part yet.
Overview of PVD225QPMA19 by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PVD225QPMA19 by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78X7507
|
Newark | Pvd Series: Parts Verification , 225 Mm 8 Beams, Retroreflective Range, Up To 2M, Diffuse, Up To 400 Mm, Input:12-30 V Dc, Outputs: Selectable Npn/Pnp |Banner Engineering PVD225QPMA19 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$561.0000 | Buy Now | |
DISTI #
2170-PVD225QPMA19-ND
|
DigiKey | PVD SERIES: PARTS VERIFICATION < Min Qty: 1 Lead time: 3 Weeks Container: Box |
3 In Stock |
|
$561.0000 | Buy Now | |
DISTI #
778-PVD225QPMA19
|
Mouser Electronics | Photoelectric Sensors PVD Series: Parts Verification, 225 mm 8 beams, Retroreflective Range, up to 2 m, Diffuse, up to 400 mm, Input: 12-30 V dc, Outputs: Selectable NPN/PNP | 0 |
|
$561.0000 | Order Now |