Part Details for PVF-318097-10-9 by TE Connectivity
Overview of PVF-318097-10-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVF-318097-10-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M7242
|
Newark | Pvf-318097-10-9 |Te Connectivity PVF-318097-10-9 RoHS: Not Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2650 | Buy Now |
DISTI #
PVF-318097-10-9-ND
|
DigiKey | LABEL DIE-CUT 1.25" X 0.38" WHT Min Qty: 40000 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1604 | Buy Now |
|
Onlinecomponents.com | Label, Polyvinyl fluoride thermal transfer printable self-laminating RoHS: Compliant | 0 |
|
$0.1314 / $0.3599 | Buy Now |
DISTI #
RYCPVF-318097-10-9
|
Interstate Connecting Components | 0 |
|
$0.1557 / $0.1580 | Buy Now | |
DISTI #
000000000002277492
|
Sager | Wire Labels & Markers PVF-318097-10-9 Min Qty: 40000 | 0 |
|
$0.1112 / $0.1483 | Buy Now |
|
Master Electronics | Label, Polyvinyl fluoride thermal transfer printable self-laminating RoHS: Compliant | 0 |
|
$0.1314 / $0.3599 | Buy Now |