Part Details for PVF050100WE10 by TE Connectivity
Overview of PVF050100WE10 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVF050100WE10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVF050100WE10-ND
|
DigiKey | LABEL DIE-CUT 0.50" X 1" WHT Min Qty: 60000 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$0.2054 | Buy Now |
|
Onlinecomponents.com | Labels Thermal Transfer Printable Label Translucent Polyvinyl Fluoride White 12.7x25.4mm RoHS: Compliant | 0 |
|
$0.1736 / $0.4880 | Buy Now |
DISTI #
RYCPVF050100WE10
|
Interstate Connecting Components | E67467-000 | 0 |
|
$0.1994 | Buy Now |
DISTI #
000000000002277518
|
Sager | Wire Labels & Markers PVF050100WE10 Min Qty: 60000 | 0 |
|
$0.1424 / $0.1849 | Buy Now |
|
Master Electronics | Labels Thermal Transfer Printable Label Translucent Polyvinyl Fluoride White 12.7x25.4mm RoHS: Compliant | 0 |
|
$0.1736 / $0.4880 | Buy Now |