PVG5A103C03B00
Description: TRIMMER 10K OHM 0.25W SMD

Overview of PVG5A103C03B00 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for PVG5A103C03B00 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 13AC5394
Newark Trimmer, 10K, 0.25W, Multi Turn, Smt, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:12Turns, Product Range:Pvg5 Series Rohs Compliant: Yes |Bourns PVG5A103C03B00 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $2.4200
  • 1,000 $2.1300
  • 2,500 $1.9900
$1.9900 / $2.4200 Buy Now
DISTI # PVG5A103C03B00-ND
DigiKey TRIMMER 10K OHM 0.25W J LEAD TOP Min Qty: 1 Lead time: 7 Weeks Container: Bulk 720
In Stock
  • 1 $4.7200
  • 10 $3.7940
  • 25 $3.4744
  • 50 $3.2500
  • 100 $3.0392
  • 250 $2.7799
  • 500 $2.5975
  • 1,000 $2.4261
$2.4261 / $4.7200 Buy Now
DISTI # PVG5A103C03B00
Avnet Americas Res Cermet Trimmer 10K Ohm 10% 1/4W 11(Elec)Turn 1.5mm (4.8 X 3.9 X 5mm) J-Hook SMD Bulk - Rail/Tube (Alt: PVG5A103C03B00) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 500 $2.1158
  • 700 $2.0711
  • 1,200 $2.0264
  • 2,500 $1.0108
  • 5,000 $0.9880
  • 25,000 $0.9652
  • 50,000 $0.9500
$0.9500 / $2.1158 Buy Now
DISTI # 81-PVG5A103C03B00
Mouser Electronics Trimmer Resistors - SMD 10Kohms 5mm 11turn Top Adjust RoHS: Compliant 1744
  • 1 $2.5300
  • 10 $2.2300
  • 100 $1.8400
  • 1,000 $1.6800
$1.6800 / $2.5300 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 125 $2.9800
  • 250 $2.2300
  • 375 $2.0900
  • 500 $2.0400
$2.0400 / $2.9800 Buy Now
DISTI # PVG5A103C03B00
TTI Trimmer Resistors - SMD 10Kohms 5mm 11turn Top Adjust Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 0
  • 500 $1.8000
  • 1,000 $1.4600
  • 2,500 $1.1300
  • 5,000 $1.1100
  • 10,000 $1.0800
  • 25,000 $0.9700
  • 50,000 $0.9500
$0.9500 / $1.8000 Buy Now
Master Electronics   RoHS: Compliant 0
  • 125 $2.9800
  • 250 $2.2300
  • 375 $2.0900
  • 500 $2.0400
$2.0400 / $2.9800 Buy Now

CAD Models for PVG5A103C03B00 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PVG5A103C03B00 by Bourns Inc

PVG5A103C03B00
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
not_compliant
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Bourns
Actuator Orientation
VERTICAL
Actuator Type
SCREW
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
3
Number of Turns
12
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
5.3 mm
Package Length
4.8 mm
Package Style
SMT
Package Width
3.5 mm
Packing Method
TUBE
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
10000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
4320 deg
Size Code
1914
Surface Mount
YES
Technology
CERMET
Temperature Coefficient
150 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
J BEND
Tolerance
10%
Want to compare parts?
  1. PVG5A103C03B00
    Bourns Inc
    TRIMMER 10K OHM 0.25W SMD
    VS

Related Parts for PVG5A103C03B00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PVG5A103C03B00 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PVG5A103C03B00 by Bourns Inc

Select Manufacturer
Which Manufacturer of PVG5A103C03B00 would you like to use for your alert(s)?
  • Please alert me when PVG5A103C03B00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PVG5A103C03B00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PVG5A103C03B00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PVG5A103C03B00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PVG5A103C03B00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PVG5A103C03B00 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: