Part Details for PVG5A104A01R00 by Murata Manufacturing Co Ltd
Overview of PVG5A104A01R00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PVG5A104A01R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 169 |
|
RFQ |
Part Details for PVG5A104A01R00
PVG5A104A01R00 CAD Models
PVG5A104A01R00 Part Data Attributes:
|
PVG5A104A01R00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PVG5A104A01R00
Murata Manufacturing Co Ltd
Trimmer, 0.25W, 100000ohm, 10% +/-Tol, 11 Turn(s), CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Manufacturer Series | PVG5 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 11 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% |