-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5396
|
Newark | Res, Trimmer, Top Adj, 100K, 12Turn, Smd, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:100Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:12Turns, Product Range:Pvg5 Series Rohs Compliant: Yes |Bourns PVG5A104C03B00 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $2.4200 | Buy Now |
DISTI #
PVG5A104C03B00-ND
|
DigiKey | TRIMMER 100KOHM 0.25W J LEAD TOP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
488 In Stock |
|
$2.3326 / $4.8200 | Buy Now |
DISTI #
PVG5A104C03B00
|
Avnet Americas | Res Cermet Trimmer 100K Ohm 10% 1/4W 11(Elec)Turn 1.5mm (4.8 X 3.9 X 5mm) J-Hook SMD Bulk - Rail/Tube (Alt: PVG5A104C03B00) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.9500 / $2.1158 | Buy Now |
DISTI #
81-PVG5A104C03B00
|
Mouser Electronics | Trimmer Resistors - SMD 100Kohms 5mm 11turn Top Adjust RoHS: Compliant | 120 |
|
$1.6600 / $3.3700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.0400 / $2.9800 | Buy Now | |
|
Master Electronics | 0 |
|
$2.0400 / $2.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PVG5A104C03B00
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PVG5A104C03B00
Bourns Inc
Trimmer
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.3 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Package Width | 3.5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Size Code | 1914 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Tolerance | 10% |