Part Details for PVG5A201C03R00 by Bourns Inc
Overview of PVG5A201C03R00 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PVG5A201C03R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK1599
|
Newark | Res, Trimmer, 200R, Top Adjust, 10%, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:200Ohm, Potentiometer Mounting:Surface Mount, No. Of Turns:12Turns, Product Range:Pvg5 Series Rohs Compliant: Yes |Bourns PVG5A201C03R00 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.7000 | Buy Now |
DISTI #
13AC5403
|
Newark | Res, Trimmer, 200R, Top Adjust, 10%, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:200Ohm, Potentiometer Mounting:Surface Mount, No. Of Turns:12Turns, Product Range:Pvg5 Series Rohs Compliant: Yes |Bourns PVG5A201C03R00 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9900 / $2.4200 | Buy Now |
DISTI #
490-2665-1-ND
|
DigiKey | TRIMMER 200 OHM 0.25W J LEAD TOP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
538 In Stock |
|
$1.4718 / $3.2400 | Buy Now |
DISTI #
PVG5A201C03R00
|
Avnet Americas | Resistor Trimmer, Cermet, 200 Ohm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: PVG5A201C03R00) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.1000 / $2.1158 | Buy Now |
DISTI #
81-PVG5A201C03R00
|
Mouser Electronics | Trimmer Resistors - SMD 200ohms 5mm 11turn Top Adjust RoHS: Compliant | 213 |
|
$1.4700 / $3.1700 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 200 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R RoHS: Compliant |
1000 In Stock |
|
$1.4200 / $2.2100 | Buy Now |
DISTI #
PVG5A201C03R00
|
TTI | Trimmer Resistors - SMD 200ohms 5mm 11turn Top Adjust pbFree: Pb-Free Min Qty: 500 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$1.4000 / $1.7600 | Buy Now |
DISTI #
PVG5A201C03R00
|
Avnet Abacus | Resistor Trimmer, Cermet, 200 Ohm, � 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Tape and Reel (Alt: PVG5A201C03R00) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 200 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R RoHS: Compliant |
1000 In Stock |
|
$1.4200 / $2.2100 | Buy Now |
Part Details for PVG5A201C03R00
PVG5A201C03R00 CAD Models
PVG5A201C03R00 Part Data Attributes
|
PVG5A201C03R00
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PVG5A201C03R00
Bourns Inc
Trimmer, Cermet, 0.25W, 200ohm, 10% +/-Tol, 11 Turn(s), CHIP, 2019
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, 2019 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.3 mm | |
Package Length | 4.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Size Code | 1914 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Tolerance | 10% |