Part Details for PVG5H102C03B00 by Bourns Inc
Overview of PVG5H102C03B00 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PVG5H102C03B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5425
|
Newark | Trimmer-Smd 4Mm Sq Mt Cermet /Tape & Reel - 7" Reel |Bourns PVG5H102C03B00 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $2.4200 | Buy Now |
DISTI #
118-PVG5H102C03B00-ND
|
DigiKey | TRIMMER 1K OHM 0.25W J LEAD SIDE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
500 In Stock |
|
$2.3326 / $4.8200 | Buy Now |
DISTI #
PVG5H102C03B00
|
Avnet Americas | Res Cermet Trimmer 1K Ohm 10% 1/4W 11(Elec)Turn 1.5mm (4.8 X 4.9 X 3.7mm) J-Hook SMD Bulk - Tape and Reel (Alt: PVG5H102C03B00) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9500 / $2.1158 | Buy Now |
DISTI #
81-PVG5H102C03B00
|
Mouser Electronics | Trimmer Resistors - SMD 1Kohms 5mm 11turn Side Adjust RoHS: Compliant | 921 |
|
$1.1500 / $2.5300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.9700 / $2.3700 | Buy Now | |
DISTI #
PVG5H102C03B00
|
Avnet Americas | Res Cermet Trimmer 1K Ohm 10% 1/4W 11(Elec)Turn 1.5mm (4.8 X 4.9 X 3.7mm) J-Hook SMD Bulk - Tape and Reel (Alt: PVG5H102C03B00) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9500 / $2.1158 | Buy Now |
|
Master Electronics | 0 |
|
$0.9700 / $2.3700 | Buy Now |
Part Details for PVG5H102C03B00
PVG5H102C03B00 CAD Models
PVG5H102C03B00 Part Data Attributes:
|
PVG5H102C03B00
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PVG5H102C03B00
Bourns Inc
Trimmer
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.71 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Size Code | 1918 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | L BEND | |
Tolerance | 10% |