There are no models available for this part yet.
Overview of PVG81-14C16 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PVG81-14C16 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38P8519
|
Newark | Pv/Cv/Kpd |Itt Cannon PVG81-14C16 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.7300 / $179.3900 | Buy Now | |
DISTI #
PVG81-14C16
|
Avnet Americas | SAME AS 14N LESS RING - Bulk (Alt: PVG81-14C16) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$166.1000 / $245.8280 | Buy Now | |
DISTI #
965-PVG81-14C16
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$178.4800 | Order Now | |
DISTI #
ITTPVG81-14C16
|
Heilind Electronics | PVG81-14C16 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$167.9200 / $459.9700 | Buy Now | ||
DISTI #
ITTPVG81-14C16
|
Interstate Connecting Components | PVG81-14C16 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$167.9200 / $459.9700 | Buy Now |