Part Details for PVG81-22N-16 by ITT Interconnect Solutions
Overview of PVG81-22N-16 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVG81-22N-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ8965
|
Newark | Connector |Itt Cannon PVG81-22N-16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$208.9300 / $250.5800 | Buy Now |
DISTI #
2266-PVG81-22N-16-ND
|
DigiKey | PVG81-22N-16 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$265.2600 / $280.8600 | Buy Now |
DISTI #
965-PVG81-22N-16
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$313.3600 | Order Now |
DISTI #
ITTPVG81-22N-16
|
Heilind Electronics | PVG81-22N-16 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
31 Partner Stock |
|
$353.7800 / $374.4500 | Buy Now |
|
Quest Components | PVG81-22N-16 | 1 |
|
Buy Now | |
DISTI #
ITTPVG81-22N-16
|
Interstate Connecting Components | PVG81-22N-16 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
31 Partner Stock |
|
$353.7800 / $374.4500 | Buy Now |