Part Details for PVI-4-1X1-TO39-NW-36 by VIGO Photonics
Overview of PVI-4-1X1-TO39-NW-36 by VIGO Photonics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG201KM622AET | Amphenol Communications Solutions | RJMG 1x1 RightAngle 1G | |
RJMG201S21280ER | Amphenol Communications Solutions | RJMG 1x1 RightAngle 1G | |
RJMG2V1KL14372T | Amphenol Communications Solutions | RJMG 1x1 Vertical 1G |
Price & Stock for PVI-4-1X1-TO39-NW-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4320-PVI-4-1X1-TO39-NW-36TB-ND
|
DigiKey | SENSOR OPT 3400NM AMB/IR TO39 Min Qty: 1 Lead time: 1 Weeks Container: Tape & Box (TB) MARKETPLACE PRODUCT |
122 In Stock |
|
$872.0000 | Buy Now |
DISTI #
PVI4TO39NW-36
|
TME | Sensor: infrared detector, Temp: -20÷30°C, Body plating: HgCdTe Min Qty: 1 | 1 |
|
$732.0000 | Buy Now |