Part Details for PVI-S02-1100-BLK by SPC Multicomp
Overview of PVI-S02-1100-BLK by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for PVI-S02-1100-BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F3632
|
Newark | Sleeving, Insulating, 6.68Mm, Black, 100Ft, Sleeving/Tubing Type:Insulating, Sleeving Material:Pvc (Polyvinylchloride), Sleeving Colour:Black, Internal Diameter:6.68Mm, Length - Metric:30.5M, Length - Imperial:100Ft, Colour:Black Rohs Compliant: Yes |Multicomp Pro PVI-S02-1100-BLK RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 636 |
|
$11.0600 | Buy Now |
DISTI #
77768954
|
Verical | PVI-S02-1100-BLK Min Qty: 5 Package Multiple: 1 | Americas - 636 |
|
$13.0129 / $14.7054 | Buy Now |