-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device, DIP-8/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K7943
|
Newark | Relay, Photovoltaic, Contact Configuration:Spst-No, Load Current:10µa, Relay Terminals:Through Hole, Load Voltage Max:8Vdc, On State Resistance Max:-, Isolation Voltage:4Kv, Forward Current If:50Ma, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Infineon PVI5080NPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1620 |
|
$3.9800 / $4.8900 | Buy Now |
DISTI #
PVI5080NPBF-ND
|
DigiKey | OPTOISO 4KV PHOTOVOLTAIC 8-DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1448 In Stock |
|
$3.7962 / $5.4500 | Buy Now |
DISTI #
PVI5080NPBF
|
Avnet Americas | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin PDIP - Rail/Tube (Alt: PVI5080NPBF) RoHS: Compliant Min Qty: 83 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 630 Partner Stock |
|
$3.8608 / $4.3472 | Buy Now |
DISTI #
PVI5080NPBF
|
Avnet Americas | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin PDIP - Rail/Tube (Alt: PVI5080NPBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
942-PVI5080NPBF
|
Mouser Electronics | Photodiode Output Optocouplers 1 Form A Photo Voltaic Isolator RoHS: Compliant | 1478 |
|
$3.7500 / $4.4400 | Buy Now |
|
Future Electronics | PVI-N Series 5 V 8 uA 1 Channel Photovoltaic Isolator Through Hole - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$3.4700 | Buy Now |
DISTI #
69263916
|
Verical | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin PDIP Tube RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2305 | Americas - 5200 |
|
$3.1250 / $3.4250 | Buy Now |
DISTI #
76495881
|
Verical | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin PDIP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2338 | Americas - 2000 |
|
$3.5587 / $3.8457 | Buy Now |
DISTI #
66418812
|
Verical | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin PDIP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2223 | Americas - 697 |
|
$3.2110 / $3.2560 | Buy Now |
DISTI #
43716101
|
Verical | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin PDIP Tube RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 1838 | Americas - 77 |
|
$2.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PVI5080NPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PVI5080NPBF
Infineon Technologies AG
Optoelectronic Device, DIP-8/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-8/4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE |
This table gives cross-reference parts and alternative options found for PVI5080NPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PVI5080NPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PVI5080N | Optoelectronic Device, PLASTIC, MS-001AB, DIP-8/4 | Infineon Technologies AG | PVI5080NPBF vs PVI5080N |