Part Details for PVIA-10.6-1X1-TO39-NW-36-V355 by VIGO Photonics
Overview of PVIA-10.6-1X1-TO39-NW-36-V355 by VIGO Photonics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V3556S166PFG | Renesas Electronics Corporation | 3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 3.3V I/O | |
71V3556SA100BGI | Renesas Electronics Corporation | 3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 3.3V I/O | |
71V3556SA133BG | Renesas Electronics Corporation | 3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 3.3V I/O |
Price & Stock for PVIA-10.6-1X1-TO39-NW-36-V355
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVIA-10.6-TO39NW36
|
TME | Sensor: infrared detector, Temp: -20÷70°C, THT, 36°, λd: 10.6um Min Qty: 1 | 10 |
|
$1,392.5600 / $1,481.6800 | Buy Now |