There are no models available for this part yet.
Overview of PVL-19A-2 by Electronic Hardware Corporation (EHC)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJL5014DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 19A 400Mohm To-3P | |
RJK5014DPP-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 19A 390Mohm To-220Fp | |
RJL6015DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 19A 410Mohm To-3P |
Price & Stock for PVL-19A-2 by Electronic Hardware Corporation (EHC)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88H1836
|
Newark | Round Knob With Line Indicator, 6.35Mm, Shaft Type:Round Shaft, Shaft Diameter:6.35Mm, Knob Material:Aluminium, Knob/Dial Style:Round Skirted With Indicator Line, Knob Diameter:19.05Mm, Product Range:-, Colour:Natural Rohs Compliant: Yes |Ehc (Electronic Hardware) PVL-19A-2 RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7300 | Buy Now | |
DISTI #
70206959
|
RS | Knob, control, round, machined aluminum-clear, w-line, dia .75in, hole sz .25in | Electronic Hardware Corporation (EHC) PVL-19A-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 164 |
|
$3.6700 | Buy Now |