Part Details for PVL500N by Banner Engineering Corp
Overview of PVL500N by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVL500N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X7510
|
Newark | Pvl Array Series: 500 Mm Length, , Voltage: 12-30 V Dc, Housing: Aluminum, Ip50 , Input/Output: Npn, Colors: Green Job, Red Mispick, Connection: 2 M (6.5 Ft) Pvc Cable |Banner Engineering PVL500N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$517.0000 | Buy Now |
DISTI #
2170-PVL500N-ND
|
DigiKey | PVL ARRAY SERIES: 500 MM LENGTH, Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$517.0000 | Buy Now |
DISTI #
778-PVL500N
|
Mouser Electronics | Photoelectric Sensors PVL Array Series: 500 mm Length, Voltage: 12-30 V dc, Housing: Aluminum, IP50, Input/Output: NPN, Colors: Green Job, Red Mispick, 2 m (6.5 ft) PVC Cable | 0 |
|
$517.0000 | Order Now |