Part Details for PVM-10V271MG70E-R2 by ELNA America Inc
Overview of PVM-10V271MG70E-R2 by ELNA America Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for PVM-10V271MG70E-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-1194-1-ND
|
DigiKey | CAP ALUM POLY 270UF 20% 10V SMD Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for PVM-10V271MG70E-R2
PVM-10V271MG70E-R2 CAD Models
PVM-10V271MG70E-R2 Part Data Attributes
|
PVM-10V271MG70E-R2
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
PVM-10V271MG70E-R2
ELNA America Inc
CAP ALUM POLY 270UF 20% 10V SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Reach Compliance Code | unknown | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
JESD-609 Code | e6 | |
Number of Terminals | 2 | |
Terminal Finish | TIN BISMUTH |