PVM4A101B01
Murata Manufacturing Co Ltd
Description: RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25W, 100ohm, ROHS COMPLIANT

Overview of PVM4A101B01 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for PVM4A101B01 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PVM4A101B01 by Murata Manufacturing Co Ltd

PVM4A101B01
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.50
Actuator Orientation
VERTICAL
Actuator Type
SCREW
Manufacturer Series
PVM4
Mounting Feature
SURFACE MOUNT
Number of Terminals
3
Number of Turns
1
Package Shape
CIRCULAR PACKAGE
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
100 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Surface Mount
YES
Technology
CERMET
Terminal Shape
WRAPAROUND
Tolerance
20%
Want to compare parts?
  1. PVM4A101B01
    Murata Manufacturing Co Ltd
    RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25W, 100ohm, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PVM4A101B01 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PVM4A101B01 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of PVM4A101B01 would you like to use for your alert(s)?
  • Please alert me when PVM4A101B01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PVM4A101B01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PVM4A101B01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PVM4A101B01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PVM4A101B01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PVM4A101B01 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: