Part Details for PVP10-10,00 by Altech Corporation
Overview of PVP10-10,00 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVP10-10,00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVP10-10,00-ND
|
DigiKey | PCB HDR VERT 10MMPS 10PCLOSED EN Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0664 | Buy Now |
DISTI #
845-PVP10-10.00
|
Mouser Electronics | Pluggable Terminal Blocks PCBHdrVert10mm RoHS: Compliant | 0 |
|
$2.5100 / $3.0600 | Order Now |
DISTI #
71978790
|
RS | Pluggable PCB Block, Vertical Header,10mm PS, Closed End,10P,12A,300V, Green | Altech Corp PVP10-10,00 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0700 / $2.5900 | RFQ |
|
Future Electronics | Pluggable PCB Block, Vertical Header, 10mm PS, Closed End, 10P, 12A, 300V, Green RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Box | 0Box |
|
$3.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1400 / $2.8100 | Buy Now |
DISTI #
10116902
|
TestEquity LLC | Altech PVP10-10,00 PCB Hdr, Vert., 10mm PS 10pole,Closed End,12A,300V,Grn | 0 |
|
$3.1700 | Buy Now |