There are no models available for this part yet.
Overview of PVPRO-D by Alfatronix Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for PVPRO-D by Alfatronix Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AC9632
|
Newark | Usb Charger Rcpt, 2Port, 5Vdc, Black, Product Range:Pvpro Series, Current Rating:3A, Voltage Rating Vac:-, Usb Standard:-, No. Of Usb Ports:2 Ports, Usb Connector Type:Usb Type A, No. Of Outlets:-, Connector Colour:Black, Connector Rohs Compliant: Yes |Alfatronix PVPRO-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 137 |
|
$29.9900 / $40.6600 | Buy Now |
CAD Models for PVPRO-D by Alfatronix Ltd
Part Data Attributes for PVPRO-D by Alfatronix Ltd
PVPRO-D
Alfatronix Ltd
|
|
---|---|
Samacsys Manufacturer
|
ALFATRONIX
|
Want to compare parts?
-
PVPRO-DAlfatronix LtdVS
-