There are no models available for this part yet.
Overview of PVS-005 by Excelta Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PVS-005 by Excelta Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95H8070
|
Newark | Vacuum Probe/Cup - Straight Acetal - .02" Rohs Compliant: Na |Excelta PVS-005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.1000 / $103.8000 | Buy Now | |
DISTI #
2827-PVS-005-ND
|
DigiKey | VACUUM PROBE/CUP - STRAIGHT ACE Min Qty: 1 Lead time: 6 Weeks Container: Box |
1 In Stock |
|
$77.1644 / $87.8100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.2900 / $86.6000 | Buy Now | ||
DISTI #
10233786
|
Techni-Tool, Inc. | Excelta PVS-005 Vacuum Probe, Cup, Straight, Acetal, 0.02", 1" OAL | 0 |
|
$75.2800 | Buy Now | |
DISTI #
10233786
|
TestEquity LLC | Excelta PVS-005 Vacuum Probe, Cup, Straight, Acetal, 0.02", 1" OAL | 0 |
|
$75.2800 | Buy Now |