Part Details for PVS-008-1100-BLK by SPC Multicomp
Overview of PVS-008-1100-BLK by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVS-008-1100-BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F3462
|
Newark | Heat Shrink Tubing, 3.175Mm Id, Pvc, Black, 100Ft, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.125", I.d. Supplied - Metric:3.175Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:100Ft, Length - Metric:30.5M, Colour:Black Rohs Compliant: Yes |Multicomp Pro PVS-008-1100-BLK Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 151 |
|
$16.8000 | Buy Now |
DISTI #
76916979
|
Verical | PVS-008-1100-BLK Min Qty: 3 Package Multiple: 1 | Americas - 151 |
|
$20.1420 / $23.1427 | Buy Now |
DISTI #
1295664
|
element14 Asia-Pacific | HEAT SHRINK TUBING, 3.175MM ID, PVC, BLACK, 100FT RoHS: Compliant Min Qty: 1 Container: Reel | 152 |
|
$33.0381 / $47.3797 | Buy Now |
DISTI #
1295664
|
Farnell | HEAT SHRINK TUBING, 3.175MM ID, PVC, BLACK, 100FT RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Reel | 151 |
|
$41.0662 / $60.3657 | Buy Now |