Part Details for PVS0305B3541 by Panduit Corp
Overview of PVS0305B3541 by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVS0305B3541
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_16679268
|
Arrow Electronics | Labels Safety Label Adhesive Vinyl Red/Black/White 88.9x127mm Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 5 |
|
$5.5310 | Buy Now |
DISTI #
71091741
|
RS | Safety Label, 3.50" X 5.00", LOCKOUT POINT, Red/Black on White. | Panduit PVS0305B3541 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Container: Package | 0 |
|
$15.6800 / $17.0400 | RFQ |
DISTI #
000000000005568921
|
Sager | Wire Ducting & Raceways 3.50 x 5.00 LOCKOUT POINT --> 5/PK | 0 |
|
Buy Now |