Part Details for PVS0509B364Y by Panduit Corp
Overview of PVS0509B364Y by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVS0509B364Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Vinyl adhesive sign, 5.0" H x 9.0" W, blank header, 'Danger high voltage' (legend), vinyl adhesive, red/white, 1 sign/card, 5 cards/package. RoHS: Compliant |
30 In Stock |
|
$5.9600 / $27.5300 | Buy Now |
DISTI #
51678696
|
Verical | Labels Warning Label Vinyl 228.6x127mm RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1503 | Americas - 30 |
|
$8.3354 / $34.8481 | Buy Now |