Part Details for PVS1000/400/230V by Breve Tufvassons sp z o o
Overview of PVS1000/400/230V by Breve Tufvassons sp z o o
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVS1000/400/230V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVS1000/400/230V
|
TME | Transformer: protective, 1000VA, 400VAC, 230V, IP54, Ins.class: II Min Qty: 1 | 2 |
|
$272.4300 / $315.0000 | Buy Now |