Part Details for PVS19-5,00 by Altech Corporation
Overview of PVS19-5,00 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVS19-5,00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVS19-5,00-ND
|
DigiKey | PCB TERMPINS 5MMPS 19P Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8428 | Buy Now |
DISTI #
845-PVS19-5.00
|
Mouser Electronics | Pluggable Terminal Blocks PCBPins 5mm RoHS: Compliant | 0 |
|
$1.5200 / $2.9200 | Order Now |
DISTI #
71232395
|
RS | PCB Terminal Pins, 5mm PS,19 Pole | Altech Corp PVS19-5,00 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1200 / $1.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$1.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1700 / $1.7500 | Buy Now |
DISTI #
10113747
|
TestEquity LLC | Altech PVS19-5,00 PCB Terminal Pins, 5mm PS 19 Pole | 0 |
|
$1.7100 | Buy Now |