Part Details for PVSTP6X3MBBU by Panduit Corp
Overview of PVSTP6X3MBBU by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVSTP6X3MBBU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVSTP6X3MBBU
|
Avnet Americas | COPPER PATCH CORD, PANVIEW, STP, CAT 6A - Bulk (Alt: PVSTP6X3MBBU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$43.2000 | Buy Now |
DISTI #
PANPVSTP6X3MBBU
|
Heilind Electronics | COPPER PATCH CORD, PANVIEW, 6 SFTP, CAT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Category 6A, S/FTP modular 10Gig™ Patch Cord. RoHS: Compliant | 0 |
|
$43.2000 / $55.3100 | Buy Now |
DISTI #
000000000003783014
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, PanView, S/FTP, Cat 6 Min Qty: 1 | 0 |
|
$39.8400 / $50.2600 | Buy Now |