There are no models available for this part yet.
Overview of PVSTP6X3MBGR by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PVSTP6X3MBGR by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PVSTP6X3MBGR
|
Avnet Americas | COPPER PATCH CORD, PANVIEW, STP, CAT 6A - Bulk (Alt: PVSTP6X3MBGR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$43.2000 | Buy Now | |
DISTI #
PANPVSTP6X3MBGR
|
Heilind Electronics | COPPER PATCH CORD, PANVIEW, 6 SFTP, CAT | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Category 6A, S/FTP modular 10Gig™ Patch Cord. RoHS: Compliant | 0 |
|
$43.2000 / $55.3100 | Buy Now | ||
DISTI #
000000000003783015
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, PanView, S/FTP, Cat 6 Min Qty: 1 | 0 |
|
$39.8400 / $50.2600 | Buy Now |
CAD Models for PVSTP6X3MBGR by Panduit Corp
Part Data Attributes for PVSTP6X3MBGR by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks
|
Connector Type
|
INTERCONNECTION DEVICE
|