Part Details for PVUTP6X10MBYL by Panduit Corp
Overview of PVUTP6X10MBYL by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PVUTP6X10MBYL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PVUTP6X10MBYL
|
Avnet Americas | Cable Assembly UTP 10m 24AWG RJ-45 to RJ-45 M-M - Bulk (Alt: PVUTP6X10MBYL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$79.3000 | Buy Now |
DISTI #
PANPVUTP6X10MBYL
|
Heilind Electronics | COPPER PATCH CORD, PANVIEW, UTP, CAT 6A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Category 6A, UTP modular 10Gig™ Patch Cord. RoHS: Compliant | 0 |
|
$79.3000 / $101.5200 | Buy Now |
DISTI #
000000000003783035
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, PanView, UTP, Cat 6A Min Qty: 1 | 0 |
|
$73.1300 / $92.2600 | Buy Now |