There are no models available for this part yet.
Overview of PVUTP6X3MBBL by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PVUTP6X3MBBL by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PVUTP6X3MBBL
|
Avnet Americas | Cable Assembly UTP 3m 24AWG RJ-45 to RJ-45 M-M - Bulk (Alt: PVUTP6X3MBBL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$37.9000 | Buy Now | |
DISTI #
PANPVUTP6X3MBBL
|
Heilind Electronics | COPPER PATCH CORD, PANVIEW, UTP, CAT 6A | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Category 6A, UTP modular 10Gig™ Patch Cord. RoHS: Compliant | 0 |
|
$37.9000 / $51.0700 | Buy Now | ||
DISTI #
000000000003783046
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, PanView, UTP, Cat 6A Min Qty: 1 | 0 |
|
$34.9600 / $44.1000 | Buy Now |
CAD Models for PVUTP6X3MBBL by Panduit Corp
Part Data Attributes for PVUTP6X3MBBL by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks
|
Connector Type
|
INTERCONNECTION DEVICE
|