PVZ2A503A01R00
Murata Manufacturing Co Ltd
Description: RESISTOR, TRIMMER, 1 TURN(S), 0.1W, 50000ohm, CHIP

Overview of PVZ2A503A01R00 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for PVZ2A503A01R00 by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
Quest Components RESISTOR, TRIMMER, 1 TURN(S), 0.1 W, 50000 ohm 9600
  • 1 $0.6000
  • 3,334 $0.2100
  • 7,144 $0.1800
$0.1800 / $0.6000 Buy Now
DISTI # PVZ2A503A01R00
Avnet Abacus SMD Open Type 2mm Size - Top Adjustment (Alt: PVZ2A503A01R00) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for PVZ2A503A01R00 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PVZ2A503A01R00 by Murata Manufacturing Co Ltd

PVZ2A503A01R00
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
Actuator Orientation
VERTICAL
Actuator Type
SCREW
JESD-609 Code
e4
Manufacturer Series
PVZ2
Mounting Feature
SURFACE MOUNT
Number of Terminals
3
Number of Turns
1
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
0.1 W
Rated Temperature
50 °C
Resistance
50000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Surface Mount
YES
Terminal Finish
Gold (Au)
Terminal Shape
WRAPAROUND
Tolerance
30%
Want to compare parts?
  1. PVZ2A503A01R00
    Murata Manufacturing Co Ltd
    RESISTOR, TRIMMER, 1 TURN(S), 0.1W, 50000ohm, CHIP
    VS

Related Parts for PVZ2A503A01R00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PVZ2A503A01R00 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PVZ2A503A01R00 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of PVZ2A503A01R00 would you like to use for your alert(s)?
  • Please alert me when PVZ2A503A01R00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PVZ2A503A01R00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PVZ2A503A01R00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PVZ2A503A01R00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PVZ2A503A01R00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PVZ2A503A01R00 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: