Part Details for PW10-20K10% by RCD Components Inc
Overview of PW10-20K10% by RCD Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PW10-20K10%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 10W, 20000OHM, 500V, 1% +/-TOL | 435 |
|
$0.2800 / $0.6000 | Buy Now |
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 10W, 20000OHM, 500V, 1% +/-TOL | 104 |
|
$0.5000 / $1.0000 | Buy Now |