Part Details for PW170KB0503B01 by SL Power Electronics
Overview of PW170KB0503B01 by SL Power Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PW170KB0503B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4172
|
Newark | Power Supply |Sl Power PW170KB0503B01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4500 / $30.4300 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 10 Watts: 5V @ 2A - NA Intch Input Blades RoHS: Compliant |
354 Partner Stock |
|
$14.2900 / $43.7000 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 10 Watts: 5V @ 2A - NA Intch Input Blades RoHS: Compliant |
354 Partner Stock |
|
$14.2900 / $43.7000 | Buy Now |