There are no models available for this part yet.
Overview of PW173KB0503B01 by SL Power Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PW173KB0503B01 by SL Power Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AJ4186
|
Newark | Power Supply |Sl Power PW173KB0503B01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.4700 / $45.3700 | Buy Now | |
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 20 Watts: 5V @ 4A - NA Input Blades RoHS: Compliant |
9 Partner Stock |
|
$21.1200 / $67.1300 | Buy Now | ||
DISTI #
C1S717700014412
|
Chip1Stop | Plug-In Adapter Single-OUT 5V 4A 20W RoHS: Compliant | 9 |
|
$29.1000 | Buy Now | |
Master Electronics | AC/DC Adapter - Wall Mount - 20 Watts: 5V @ 4A - NA Input Blades RoHS: Compliant |
9 Partner Stock |
|
$21.1200 / $67.1300 | Buy Now |